STPSC10065G2-TR | |
---|---|
DigiKey Part Number | 497-STPSC10065G2-TR-ND - Tape & Reel (TR) 497-STPSC10065G2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPSC10065G2-TR |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10065G2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 650 V | |
Capacitance @ Vr, F | 670pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥22.96300 | ¥229.63 |
100 | ¥18.57550 | ¥1,857.55 |
500 | ¥16.51156 | ¥8,255.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.65233 | ¥13,652.33 |
2,000 | ¥12.85512 | ¥25,710.24 |
5,000 | ¥12.33318 | ¥61,665.90 |