PBHV8550XF | |
---|---|
DigiKey Part Number | 1727-PBHV8550XFTR-ND - Tape & Reel (TR) 1727-PBHV8550XFCT-ND - Cut Tape (CT) 1727-PBHV8550XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8550XF |
Description | TRANS NPN 500V 0.15A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 150 mA 35MHz 520 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V | |
Power - Max | 520 mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
500 | ¥1.53194 | ¥765.97 |
1,000 | ¥1.24518 | ¥1,245.18 |
2,000 | ¥1.11317 | ¥2,226.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11315 | ¥4,452.60 |
8,000 | ¥1.05655 | ¥8,452.40 |
12,000 | ¥0.98108 | ¥11,772.96 |
28,000 | ¥0.96260 | ¥26,952.80 |