PBHV9050Z,115 | |
---|---|
DigiKey Part Number | 1727-4622-2-ND - Tape & Reel (TR) 1727-4622-1-ND - Cut Tape (CT) 1727-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9050Z,115 |
Description | TRANS PNP 500V 0.25A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9050Z,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 10V | |
Power - Max | 700 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
100 | ¥2.59840 | ¥259.84 |
500 | ¥2.02848 | ¥1,014.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.64878 | ¥1,648.78 |
2,000 | ¥1.47391 | ¥2,947.82 |
5,000 | ¥1.39897 | ¥6,994.85 |
10,000 | ¥1.29905 | ¥12,990.50 |
25,000 | ¥1.27457 | ¥31,864.25 |