STPS5L60SF | |
---|---|
DigiKey Part Number | 497-18306-2-ND - Tape & Reel (TR) 497-18306-1-ND - Cut Tape (CT) 497-18306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5L60SF |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L60SF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 470 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
100 | ¥3.09180 | ¥309.18 |
500 | ¥2.41384 | ¥1,206.92 |
1,000 | ¥1.96198 | ¥1,961.98 |
2,000 | ¥1.75386 | ¥3,507.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.66469 | ¥9,988.14 |
12,000 | ¥1.54578 | ¥18,549.36 |
30,000 | ¥1.51011 | ¥45,303.30 |