0501010.WR | |
---|---|
DigiKey Part Number | F1625TR-ND - Tape & Reel (TR) F1625CT-ND - Cut Tape (CT) F1625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501010.WR |
Description | FUSE BOARD MOUNT 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501010.WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 10.385 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00427 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
5 | ¥6.63200 | ¥33.16 |
10 | ¥6.21200 | ¥62.12 |
50 | ¥5.14140 | ¥257.07 |
100 | ¥4.28320 | ¥428.32 |
250 | ¥4.17672 | ¥1,044.18 |
500 | ¥3.77090 | ¥1,885.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77084 | ¥11,312.52 |