STPS340U | |
---|---|
DigiKey Part Number | 497-2465-2-ND - Tape & Reel (TR) 497-2465-1-ND - Cut Tape (CT) 497-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340U |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS340U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32010 | ¥132.01 |
500 | ¥1.16990 | ¥584.95 |
1,000 | ¥0.91047 | ¥910.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.81484 | ¥2,037.10 |
5,000 | ¥0.79665 | ¥3,983.25 |
12,500 | ¥0.70560 | ¥8,820.00 |
25,000 | ¥0.69649 | ¥17,412.25 |
62,500 | ¥0.59179 | ¥36,986.88 |
125,000 | ¥0.56903 | ¥71,128.75 |