STPS3030CG-TR | |
---|---|
DigiKey Part Number | 497-8033-2-ND - Tape & Reel (TR) 497-8033-1-ND - Cut Tape (CT) 497-8033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3030CG-TR |
Description | DIODE ARR SCHOTT 30V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3030CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.59700 | ¥95.97 |
100 | ¥7.46350 | ¥746.35 |
500 | ¥6.32598 | ¥3,162.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.15313 | ¥5,153.13 |
2,000 | ¥4.85109 | ¥9,702.18 |
5,000 | ¥4.62008 | ¥23,100.40 |
10,000 | ¥4.40685 | ¥44,068.50 |