MBRB2530CT | |
---|---|
DigiKey Part Number | 1655-MBRB2530CTTR-ND - Tape & Reel (TR) 1655-MBRB2530CT-ND - Cut Tape (CT) 1655-MBRB2530CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2530CT |
Description | DIODE ARRAY SCHOTTKY 30V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70180 | ¥470.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.98504 | ¥3,188.03 |
1,600 | ¥3.24626 | ¥5,194.02 |
2,400 | ¥3.05600 | ¥7,334.40 |
5,600 | ¥2.91046 | ¥16,298.58 |
20,000 | ¥2.77613 | ¥55,522.60 |