STPS20H100CG-TR | |
---|---|
DigiKey Part Number | 497-2457-2-ND - Tape & Reel (TR) 497-2457-1-ND - Cut Tape (CT) 497-2457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20H100CG-TR |
Description | DIODE ARR SCHOTT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20H100CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.25700 | ¥72.57 |
100 | ¥5.64180 | ¥564.18 |
500 | ¥4.78204 | ¥2,391.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.89555 | ¥3,895.55 |
2,000 | ¥3.66720 | ¥7,334.40 |
5,000 | ¥3.49255 | ¥17,462.75 |
10,000 | ¥3.33136 | ¥33,313.60 |