STPS2L30A | |
---|---|
DigiKey Part Number | 497-3759-2-ND - Tape & Reel (TR) 497-3759-1-ND - Cut Tape (CT) 497-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L30A |
Description | DIODE SCHOTTKY 30V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.40880 | ¥140.88 |
500 | ¥1.05282 | ¥526.41 |
1,000 | ¥0.93756 | ¥937.56 |
2,000 | ¥0.84044 | ¥1,680.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73501 | ¥3,675.05 |
10,000 | ¥0.66972 | ¥6,697.20 |
15,000 | ¥0.63641 | ¥9,546.15 |
25,000 | ¥0.59895 | ¥14,973.75 |
35,000 | ¥0.57675 | ¥20,186.25 |
50,000 | ¥0.55517 | ¥27,758.50 |
125,000 | ¥0.52030 | ¥65,037.50 |