STPS20M60D | |
---|---|
DigiKey Part Number | 497-12295-ND |
Manufacturer | |
Manufacturer Product Number | STPS20M60D |
Description | DIODE SCHOTTKY 60V 20A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS20M60D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 125 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
50 | ¥10.12920 | ¥506.46 |
100 | ¥8.33380 | ¥833.38 |
500 | ¥7.05156 | ¥3,525.78 |
1,000 | ¥5.98314 | ¥5,983.14 |
2,000 | ¥5.68394 | ¥11,367.88 |
5,000 | ¥5.47027 | ¥27,351.35 |
10,000 | ¥5.28917 | ¥52,891.70 |