STPS130A | |
---|---|
DigiKey Part Number | 497-3755-2-ND - Tape & Reel (TR) 497-3755-1-ND - Cut Tape (CT) 497-3755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS130A |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS130A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09930 | ¥109.93 |
500 | ¥0.97384 | ¥486.92 |
1,000 | ¥0.75785 | ¥757.85 |
2,000 | ¥0.67830 | ¥1,356.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66314 | ¥3,315.70 |
10,000 | ¥0.58735 | ¥5,873.50 |
25,000 | ¥0.57978 | ¥14,494.50 |
50,000 | ¥0.49262 | ¥24,631.00 |
125,000 | ¥0.47367 | ¥59,208.75 |