STP16CP05MTR | |
---|---|
DigiKey Part Number | 497-5743-2-ND - Tape & Reel (TR) 497-5743-1-ND - Cut Tape (CT) 497-5743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CP05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16CP05MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.30500 | ¥163.05 |
25 | ¥15.38040 | ¥384.51 |
100 | ¥13.10380 | ¥1,310.38 |
250 | ¥12.30400 | ¥3,076.00 |
500 | ¥10.76612 | ¥5,383.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.92041 | ¥8,920.41 |
2,000 | ¥8.30527 | ¥16,610.54 |
5,000 | ¥7.99764 | ¥39,988.20 |
10,000 | ¥7.69004 | ¥76,900.40 |