SN65176BP | |
---|---|
DigiKey Part Number | 296-1415-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65176BP |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65176BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.09500 | ¥130.95 |
50 | ¥12.35420 | ¥617.71 |
100 | ¥10.52660 | ¥1,052.66 |
250 | ¥9.88396 | ¥2,470.99 |
500 | ¥8.64854 | ¥4,324.27 |
1,000 | ¥7.16585 | ¥7,165.85 |
2,500 | ¥6.67168 | ¥16,679.20 |
5,000 | ¥6.42457 | ¥32,122.85 |