STMPS2171MTR | |
---|---|
DigiKey Part Number | 497-6937-2-ND - Tape & Reel (TR) 497-6937-1-ND - Cut Tape (CT) 497-6937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2171MTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2171MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.78400 | ¥67.84 |
25 | ¥6.44040 | ¥161.01 |
100 | ¥5.29030 | ¥529.03 |
250 | ¥4.94532 | ¥1,236.33 |
500 | ¥4.37014 | ¥2,185.07 |
1,000 | ¥4.04947 | ¥4,049.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.04944 | ¥10,123.60 |