STM809TWX6F | |
---|---|
DigiKey Part Number | 497-3339-2-ND - Tape & Reel (TR) 497-3339-1-ND - Cut Tape (CT) 497-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM809TWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM809TWX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.43800 | ¥44.38 |
25 | ¥4.13840 | ¥103.46 |
100 | ¥3.31040 | ¥331.04 |
250 | ¥3.07404 | ¥768.51 |
500 | ¥2.60104 | ¥1,300.52 |
1,000 | ¥2.00994 | ¥2,009.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83261 | ¥5,497.83 |
6,000 | ¥1.71437 | ¥10,286.22 |
15,000 | ¥1.59614 | ¥23,942.10 |
30,000 | ¥1.51338 | ¥45,401.40 |