STM809MWX6F | |
---|---|
DigiKey Part Number | 497-3326-2-ND - Tape & Reel (TR) 497-3326-1-ND - Cut Tape (CT) 497-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM809MWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM809MWX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.18900 | ¥51.89 |
25 | ¥4.87320 | ¥121.83 |
100 | ¥3.97770 | ¥397.77 |
250 | ¥3.69440 | ¥923.60 |
500 | ¥3.14436 | ¥1,572.18 |
1,000 | ¥2.51540 | ¥2,515.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27962 | ¥6,838.86 |
6,000 | ¥2.12240 | ¥12,734.40 |
15,000 | ¥2.04379 | ¥30,656.85 |
30,000 | ¥1.96518 | ¥58,955.40 |