LM809M3-4.38/NOPB | |
---|---|
DigiKey Part Number | 296-39031-2-ND - Tape & Reel (TR) 296-39031-1-ND - Cut Tape (CT) 296-39031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3-4.38/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3-4.38/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.34520 | ¥158.63 |
100 | ¥5.21380 | ¥521.38 |
250 | ¥4.87356 | ¥1,218.39 |
500 | ¥4.30688 | ¥2,153.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40015 | ¥3,400.15 |
2,000 | ¥3.17346 | ¥6,346.92 |
5,000 | ¥3.01480 | ¥15,074.00 |
10,000 | ¥2.90146 | ¥29,014.60 |
25,000 | ¥2.81079 | ¥70,269.75 |