STM802RM6F | |
---|---|
DigiKey Part Number | 497-3850-2-ND - Tape & Reel (TR) 497-3850-1-ND - Cut Tape (CT) 497-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM802RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM802RM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.76700 | ¥257.67 |
25 | ¥24.36440 | ¥609.11 |
100 | ¥21.11450 | ¥2,111.45 |
250 | ¥20.03192 | ¥5,007.98 |
500 | ¥17.97464 | ¥8,987.32 |
1,000 | ¥15.15937 | ¥15,159.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.40137 | ¥36,003.43 |
5,000 | ¥13.85996 | ¥69,299.80 |