STM818MM6F | |
---|---|
DigiKey Part Number | 497-3867-2-ND - Tape & Reel (TR) 497-3867-1-ND - Cut Tape (CT) 497-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM818MM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM818MM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.72186 | ¥41,804.65 |
5,000 | ¥16.09321 | ¥80,466.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.89900 | ¥288.99 |
25 | ¥27.31880 | ¥682.97 |
100 | ¥23.67630 | ¥2,367.63 |
250 | ¥22.46236 | ¥5,615.59 |
500 | ¥20.15540 | ¥10,077.70 |
1,000 | ¥16.99856 | ¥16,998.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥29.92400 | ¥299.24 |
25 | ¥28.28880 | ¥707.22 |
100 | ¥24.51670 | ¥2,451.67 |
250 | ¥23.25968 | ¥5,814.92 |
500 | ¥20.87082 | ¥10,435.41 |
1,000 | ¥17.60194 | ¥17,601.94 |