Supervisors

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
2.625V2.925V3.075V4.4V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
Active HighActive Low
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
STM690RM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
2,045
In Stock
1 : ¥36.53000
Cut Tape (CT)
2,500 : ¥18.35206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.625V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM805TM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
116
In Stock
1 : ¥22.41000
Cut Tape (CT)
2,500 : ¥10.25152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.075V
Open Drain or Open Collector
Active High
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM806SM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
1,049
In Stock
1 : ¥24.79000
Cut Tape (CT)
2,500 : ¥12.44646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.925V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM806RM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
8,876
In Stock
1 : ¥26.61000
Cut Tape (CT)
2,500 : ¥13.35762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.625V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM818MM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
844
In Stock
1 : ¥32.18000
Cut Tape (CT)
2,500 : ¥16.72186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.4V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.