STM6719SHWB6F | |
---|---|
DigiKey Part Number | 497-5015-2-ND - Tape & Reel (TR) 497-5015-1-ND - Cut Tape (CT) 497-5015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6719SHWB6F |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6719SHWB6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.313V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.42000 | ¥124.20 |
25 | ¥11.71400 | ¥292.85 |
100 | ¥9.98170 | ¥998.17 |
250 | ¥9.37232 | ¥2,343.08 |
500 | ¥8.20076 | ¥4,100.38 |
1,000 | ¥6.79489 | ¥6,794.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.32629 | ¥18,978.87 |
6,000 | ¥6.09200 | ¥36,552.00 |