MAX6719UTSVD3+T | |
---|---|
DigiKey Part Number | MAX6719UTSVD3+TTR-ND - Tape & Reel (TR) MAX6719UTSVD3+TCT-ND - Cut Tape (CT) MAX6719UTSVD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6719UTSVD3+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6719UTSVD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.575V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |