MAX6719AUTSHD3+T | |
---|---|
DigiKey Part Number | 2156-MAX6719AUTSHD3+T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6719AUTSHD3+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6719AUTSHD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.313V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |