STM6600DQ25DM6F | |
---|---|
DigiKey Part Number | 497-10552-2-ND - Tape & Reel (TR) 497-10552-1-ND - Cut Tape (CT) 497-10552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600DQ25DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600DQ25DM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.58100 | ¥205.81 |
25 | ¥19.42000 | ¥485.50 |
100 | ¥16.54590 | ¥1,654.59 |
250 | ¥15.53616 | ¥3,884.04 |
500 | ¥13.59412 | ¥6,797.06 |
1,000 | ¥11.26369 | ¥11,263.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.48687 | ¥31,460.61 |
6,000 | ¥10.09847 | ¥60,590.82 |