STM32L051T8Y6DTR | |
---|---|
DigiKey Part Number | 497-19013-2-ND - Tape & Reel (TR) 497-19013-1-ND - Cut Tape (CT) 497-19013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051T8Y6DTR |
Description | IC MCU 32BIT 64KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 36-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051T8Y6DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.52600 | ¥265.26 |
25 | ¥25.07600 | ¥626.90 |
100 | ¥21.73140 | ¥2,173.14 |
250 | ¥20.61712 | ¥5,154.28 |
500 | ¥18.49964 | ¥9,249.82 |
1,000 | ¥15.60208 | ¥15,602.08 |
2,500 | ¥14.82195 | ¥37,054.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.26473 | ¥71,323.65 |