STM32F103C6T6ATR | |
---|---|
DigiKey Part Number | 497-18992-2-ND - Tape & Reel (TR) 497-18992-1-ND - Cut Tape (CT) 497-18992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103C6T6ATR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103C6T6ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
10 | ¥46.35700 | ¥463.57 |
25 | ¥43.82560 | ¥1,095.64 |
100 | ¥37.98170 | ¥3,798.17 |
250 | ¥36.03392 | ¥9,008.48 |
500 | ¥32.33318 | ¥16,166.59 |
1,000 | ¥27.26901 | ¥27,269.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥25.90555 | ¥62,173.32 |