STEVAL-ILL048V1 | |
---|---|
DigiKey Part Number | 497-15205-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL048V1 |
Description | EVAL BOARD ALED6001 STM32F103 |
Customer Reference | |
Detailed Description | ALED6001, STM32F103C6 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 24V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ALED6001, STM32F103C6 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,908.78000 | ¥1,908.78 |