STM32F100VCT6BTR | |
---|---|
DigiKey Part Number | 497-17377-2-ND - Tape & Reel (TR) 497-17377-1-ND - Cut Tape (CT) 497-17377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F100VCT6BTR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 24MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100VCT6BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.43987 | ¥36,439.87 |
2,000 | ¥35.09030 | ¥70,180.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.27000 | ¥64.27 |
10 | ¥58.03800 | ¥580.38 |
25 | ¥55.33600 | ¥1,383.40 |
100 | ¥48.04630 | ¥4,804.63 |
250 | ¥45.88720 | ¥11,471.80 |
500 | ¥41.83840 | ¥20,919.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.07000 | ¥62.07 |
10 | ¥56.04800 | ¥560.48 |
25 | ¥53.43920 | ¥1,335.98 |
100 | ¥46.39940 | ¥4,639.94 |
250 | ¥44.31424 | ¥11,078.56 |
500 | ¥40.40422 | ¥20,202.11 |