STM32F100R4T6B | |
---|---|
DigiKey Part Number | 497-10497-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100R4T6B |
Description | IC MCU 32BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 24MHz 16KB (16K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100R4T6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.52000 | ¥43.52 |
10 | ¥39.07000 | ¥390.70 |
25 | ¥36.93440 | ¥923.36 |
160 | ¥32.00988 | ¥5,121.58 |
320 | ¥30.36816 | ¥9,717.81 |
480 | ¥27.24942 | ¥13,079.72 |
960 | ¥22.98139 | ¥22,062.13 |
2,400 | ¥21.83230 | ¥52,397.52 |