STLQ50C33R | |
---|---|
DigiKey Part Number | 497-5817-2-ND - Tape & Reel (TR) 497-5817-1-ND - Cut Tape (CT) 497-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ50C33R |
Description | IC REG LINEAR 3.3V 50MA SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ50C33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | 30dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.79840 | ¥94.96 |
100 | ¥3.03920 | ¥303.92 |
250 | ¥2.82172 | ¥705.43 |
500 | ¥2.38766 | ¥1,193.83 |
1,000 | ¥1.84502 | ¥1,845.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68222 | ¥5,046.66 |
6,000 | ¥1.57369 | ¥9,442.14 |
15,000 | ¥1.46516 | ¥21,977.40 |
30,000 | ¥1.38918 | ¥41,675.40 |