STL13NM60N | |
---|---|
DigiKey Part Number | 497-11845-2-ND - Tape & Reel (TR) 497-11845-1-ND - Cut Tape (CT) 497-11845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL13NM60N |
Description | MOSFET N-CH 600V 10A PWRFLAT HV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 3W (Ta), 90W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL13NM60N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥22.69200 | ¥226.92 |
100 | ¥18.35790 | ¥1,835.79 |
500 | ¥16.31846 | ¥8,159.23 |
1,000 | ¥13.97268 | ¥13,972.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.28835 | ¥27,865.05 |