STIPNS1M50SDT-H | |
---|---|
DigiKey Part Number | 497-STIPNS1M50SDT-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STIPNS1M50SDT-H |
Description | SLLIMM-NANO SMALL LOW-LOSS INTEL |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 26-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 1 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module, Gull Wing | |
Base Product Number |