STGWA25H120F2 | |
---|---|
DigiKey Part Number | 497-15549-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA25H120F2 |
Description | IGBT HB 1200V 25A HS TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGWA25H120F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 25A | |
Power - Max | 375 W | |
Switching Energy | 600µJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 29ns/130ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥34.06933 | ¥1,022.08 |
90 | ¥29.20211 | ¥2,628.19 |
300 | ¥27.57957 | ¥8,273.87 |
750 | ¥25.95737 | ¥19,468.03 |
1,500 | ¥22.22599 | ¥33,338.99 |
3,000 | ¥20.92812 | ¥62,784.36 |