STGP3NC120HD | |
---|---|
DigiKey Part Number | 497-15806-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP3NC120HD |
Description | IGBT 1200V 14A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 14 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP3NC120HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 3A | |
Power - Max | 75 W | |
Switching Energy | 236µJ (on), 290µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 15ns/118ns | |
Test Condition | 800V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 51 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
50 | ¥13.38640 | ¥669.32 |
100 | ¥11.01390 | ¥1,101.39 |
500 | ¥9.31960 | ¥4,659.80 |
1,000 | ¥7.90756 | ¥7,907.56 |
2,000 | ¥7.51216 | ¥15,024.32 |
5,000 | ¥7.22975 | ¥36,148.75 |
10,000 | ¥6.99040 | ¥69,904.00 |