IXA12IF1200PB | |
---|---|
DigiKey Part Number | IXA12IF1200PB-ND |
Manufacturer | |
Manufacturer Product Number | IXA12IF1200PB |
Description | IGBT PT 1200V 20A TO220-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 20 A 85 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXA12IF1200PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 10A | |
Power - Max | 85 W | |
Switching Energy | 1.1mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 27 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 10A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 350 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥27.17130 | ¥8,151.39 |