STGAP2DMTR | |
---|---|
DigiKey Part Number | 497-18277-2-ND - Tape & Reel (TR) 497-18277-1-ND - Cut Tape (CT) 497-18277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2DMTR |
Description | DGTL ISO 1.7KV 2CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 2 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2DMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1700VDC | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.02500 | ¥210.25 |
25 | ¥19.87440 | ¥496.86 |
100 | ¥17.22330 | ¥1,722.33 |
250 | ¥16.34012 | ¥4,085.03 |
500 | ¥14.66206 | ¥7,331.03 |
1,000 | ¥12.36553 | ¥12,365.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.74728 | ¥29,368.20 |
5,000 | ¥11.30564 | ¥56,528.20 |