STGAP1BS | |
---|---|
DigiKey Part Number | 497-STGAP1BS-ND |
Manufacturer | |
Manufacturer Product Number | STGAP1BS |
Description | SNGL ISOLATED GATE DRIVER 24SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Channel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP1BS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥37.46881 | ¥29,975.05 |