STEVAL-1PS02A | |
---|---|
DigiKey Part Number | 497-STEVAL-1PS02A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-1PS02A |
Description | EVAL BOARD FOR ST1PS02AQTR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ST1PS02AQTR - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.4V ~ 1.75V | |
Current - Output | 400mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ST1PS02AQTR | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.83000 | ¥193.83 |