STD2N62K3 | |
---|---|
DigiKey Part Number | 497-STD2N62K3TR-ND - Tape & Reel (TR) 497-STD2N62K3CT-ND - Cut Tape (CT) 497-STD2N62K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2N62K3 |
Description | MOSFET N-CH 620V 2.2A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2N62K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.13100 | ¥101.31 |
100 | ¥7.88140 | ¥788.14 |
500 | ¥6.68016 | ¥3,340.08 |
1,000 | ¥5.44170 | ¥5,441.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.12272 | ¥12,806.80 |
5,000 | ¥4.87879 | ¥24,393.95 |
12,500 | ¥4.65361 | ¥58,170.12 |