STD10P6F6 | |
---|---|
DigiKey Part Number | 497-13424-2-ND - Tape & Reel (TR) 497-13424-1-ND - Cut Tape (CT) 497-13424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10P6F6 |
Description | MOSFET P CH 60V 10A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Tc) 35W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10P6F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 48 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥5.02850 | ¥502.85 |
500 | ¥4.26254 | ¥2,131.27 |
1,000 | ¥3.47234 | ¥3,472.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26878 | ¥8,171.95 |
5,000 | ¥3.11311 | ¥15,565.55 |
12,500 | ¥2.96943 | ¥37,117.88 |
25,000 | ¥2.96374 | ¥74,093.50 |