ST95HF-VMD5T | |
---|---|
DigiKey Part Number | 497-14925-2-ND - Tape & Reel (TR) 497-14925-1-ND - Cut Tape (CT) 497-14925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST95HF-VMD5T |
Description | IC RFID RDR/TRN 13.56MZ 32VFQFPN |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST95HF-VMD5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |
10 | ¥35.92600 | ¥359.26 |
25 | ¥32.33200 | ¥808.30 |
100 | ¥29.45760 | ¥2,945.76 |
250 | ¥26.58400 | ¥6,646.00 |
500 | ¥23.85356 | ¥11,926.78 |
1,000 | ¥20.11753 | ¥20,117.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.11164 | ¥57,334.92 |