ST25TV-ESEAL | |
---|---|
DigiKey Part Number | 497-18169-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV-ESEAL |
Description | RFID TRANSPONDER TOOL |
Customer Reference | |
Detailed Description | - ST25TV02K EEPROM Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | EEPROM | |
Frequency | - | |
For Use With/Related Products | ST25TV02K | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.15000 | ¥79.15 |