S32DBGPROBE | |
---|---|
DigiKey Part Number | 568-S32DBGPROBE-ND |
Manufacturer | |
Manufacturer Product Number | S32DBGPROBE |
Description | S32DBGPROBE |
Customer Reference | |
Detailed Description | S32 - Emulator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Emulator | |
For Use With/Related Products | S32 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,396.35000 | ¥4,396.35 |