ST202CDR | |
---|---|
DigiKey Part Number | 497-7917-2-ND - Tape & Reel (TR) 497-7917-1-ND - Cut Tape (CT) 497-7917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202CDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST202CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.00500 | ¥80.05 |
25 | ¥7.59560 | ¥189.89 |
100 | ¥6.23780 | ¥623.78 |
250 | ¥5.83124 | ¥1,457.81 |
500 | ¥5.15314 | ¥2,576.57 |
1,000 | ¥4.77499 | ¥4,774.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77502 | ¥11,937.55 |