ST202ECDR | |
---|---|
DigiKey Part Number | 497-3727-2-ND - Tape & Reel (TR) 497-3727-1-ND - Cut Tape (CT) 497-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST202ECDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.16800 | ¥131.68 |
25 | ¥12.42200 | ¥310.55 |
100 | ¥10.58400 | ¥1,058.40 |
250 | ¥9.93760 | ¥2,484.40 |
500 | ¥8.69556 | ¥4,347.78 |
1,000 | ¥7.20487 | ¥7,204.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.70794 | ¥16,769.85 |
5,000 | ¥6.45951 | ¥32,297.55 |
12,500 | ¥6.21106 | ¥77,638.25 |