SMA6J10CA-TR | |
---|---|
DigiKey Part Number | 497-5916-2-ND - Tape & Reel (TR) 497-5916-1-ND - Cut Tape (CT) 497-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J10CA-TR |
Description | TVS DIODE 10VWM 19.6VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J10CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 19.6V | |
Current - Peak Pulse (10/1000µs) | 184A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.84310 | ¥284.31 |
500 | ¥2.37576 | ¥1,187.88 |
1,000 | ¥2.02191 | ¥2,021.91 |
2,000 | ¥1.80074 | ¥3,601.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70598 | ¥8,529.90 |
10,000 | ¥1.57961 | ¥15,796.10 |
25,000 | ¥1.56397 | ¥39,099.25 |