U1D-M3/5AT | |
---|---|
DigiKey Part Number | 112-U1D-M3/5ATTR-ND - Tape & Reel (TR) 112-U1D-M3/5ATCT-ND - Cut Tape (CT) 112-U1D-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U1D-M3/5AT |
Description | DIODE GEN PURP 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 6.8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.13360 | ¥566.80 |
1,000 | ¥0.84101 | ¥841.01 |
2,000 | ¥0.70756 | ¥1,415.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.58507 | ¥8,776.05 |
37,500 | ¥0.57411 | ¥21,529.12 |
52,500 | ¥0.47537 | ¥24,956.92 |