SM4T33CAY | |
---|---|
DigiKey Part Number | 497-10921-2-ND - Tape & Reel (TR) 497-10921-1-ND - Cut Tape (CT) 497-10921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T33CAY |
Description | TVS DIODE 28VWM 59VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T33CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 39A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.84610 | ¥484.61 |
500 | ¥4.10738 | ¥2,053.69 |
1,000 | ¥3.34595 | ¥3,345.95 |
2,000 | ¥3.14983 | ¥6,299.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.99982 | ¥14,999.10 |
10,000 | ¥2.86137 | ¥28,613.70 |
25,000 | ¥2.85589 | ¥71,397.25 |