SM4T30CAY | |
---|---|
DigiKey Part Number | 497-10919-2-ND - Tape & Reel (TR) 497-10919-1-ND - Cut Tape (CT) 497-10919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T30CAY |
Description | TVS DIODE 26VWM 53.5VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T30CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.84620 | ¥484.62 |
500 | ¥4.10752 | ¥2,053.76 |
1,000 | ¥3.34607 | ¥3,346.07 |
2,000 | ¥3.14994 | ¥6,299.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.99993 | ¥14,999.65 |
10,000 | ¥2.86147 | ¥28,614.70 |
25,000 | ¥2.85599 | ¥71,399.75 |